Part Details for PTH03020WAZ by Texas Instruments
Overview of PTH03020WAZ by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PTH03020WAZ | Texas Instruments | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 | |
PTH03020WAZT | Texas Instruments | 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85 |
Price & Stock for PTH03020WAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PTH03020WAZ-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 55W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2860 In Stock |
|
$24.7800 | Buy Now |
DISTI #
296-20377-ND
|
DigiKey | DC DC CONVERTER 0.8-2.5V 55W Min Qty: 1 Lead time: 18 Weeks Container: Tray |
20 In Stock |
|
$23.3977 / $28.1600 | Buy Now |
DISTI #
595-PTH03020WAZ
|
Mouser Electronics | Non-Isolated DC/DC Converters 22A 3.3V-In Wide-Out Adj Plug-in Pwr Mdl RoHS: Compliant | 18 |
|
$23.1300 / $28.1600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 128 |
|
$38.4000 / $48.0000 | Buy Now | |
|
Quest Components | 80 |
|
$38.4000 / $48.0000 | Buy Now | |
|
Quest Components | 32 |
|
$34.0000 / $40.0000 | Buy Now | |
|
Quest Components | 8 |
|
$55.8790 / $58.8200 | Buy Now | |
|
Rochester Electronics | PTH03020W 22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module RoHS: Not Compliant Status: Active Min Qty: 1 | 1972 |
|
$20.2600 / $23.8300 | Buy Now |
|
Ameya Holding Limited | DC/DC CONVERTER 0.8-2.5V 55W | 710 |
|
RFQ |
Part Details for PTH03020WAZ
PTH03020WAZ CAD Models
PTH03020WAZ Part Data Attributes
|
PTH03020WAZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PTH03020WAZ
Texas Instruments
22 A, 3.3-V Input Wide-Output Adjust Plug-in Power Module 10-Surface Mount Module -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFM | |
Package Description | DIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 3.65 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XDMA-X10 | |
JESD-609 Code | e1 | |
Length | 37.97 mm | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.25% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 22 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | OUTPUT OVER CURRENT;THERMAL | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.007 Vrms | |
Seated Height-Max | 9 mm | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 340 kHz | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | UNSPECIFIED | |
Terminal Pitch | 3.18 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 22.1 mm |
Alternate Parts for PTH03020WAZ
This table gives cross-reference parts and alternative options found for PTH03020WAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PTH03020WAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PTH03020WAZ | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 55W, Hybrid | PTH03020WAZ vs PTH03020WAZ |
ATH22T033-9J | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH03020WAZ vs ATH22T033-9J |
ATH22T033-9J | Emerson Embedded Power | Check for Price | 1-OUTPUT 99 W DC-DC REG PWR SUPPLY MODULE | PTH03020WAZ vs ATH22T033-9J |
ATH22T033-9JL | Emerson Embedded Power | Check for Price | 1-OUTPUT 99W DC-DC REG PWR SUPPLY MODULE | PTH03020WAZ vs ATH22T033-9JL |
ATH22T033-9JL | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid | PTH03020WAZ vs ATH22T033-9JL |