PTD202 vs TLP521-2GB feature comparison

PTD202 Isocom LTD

Buy Now Datasheet

TLP521-2GB Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISOCOM LTD ISOCOM COMPONENTS LTD
Package Description 8 PIN DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 30 V 55 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 125% 100%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 2 2
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Isocom
Additional Feature UL RECOGNIZED
JESD-609 Code e3
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C
Terminal Finish TIN

Compare PTD202 with alternatives

Compare TLP521-2GB with alternatives