PTD202 vs ISD204X feature comparison

PTD202 Isocom LTD

Buy Now Datasheet

ISD204X Isocom Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ISOCOM LTD ISOCOM COMPONENTS LTD
Package Description 8 PIN PLASTIC, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 125% 200%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.05 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 2 2
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Additional Feature UL RECOGNIZED, VDE APPROVED
JESD-609 Code e3
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Terminal Finish TIN

Compare PTD202 with alternatives

Compare ISD204X with alternatives