PTCAN1462DDFRQ1 vs TCAN1051HGD feature comparison

PTCAN1462DDFRQ1 Texas Instruments

Buy Now Datasheet

TCAN1051HGD Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Data Rate 8000 Mbps 5000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 2.9 mm 4.905 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.11
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Supply Current-Max 130 mA 180 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER CAN FD TRANSCEIVER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 1.6 mm 3.895 mm
Base Number Matches 1 1
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description SOP,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2016-03-31
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare PTCAN1462DDFRQ1 with alternatives

Compare TCAN1051HGD with alternatives