TCAN1051HGD vs TCAN1051HGDRQ1 feature comparison

TCAN1051HGD Texas Instruments

Buy Now Datasheet

TCAN1051HGDRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP, SOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2016-03-31 2016-03-31
Samacsys Manufacturer Texas Instruments Texas Instruments
Data Rate 5000 Mbps 5000 Mbps
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.905 mm 4.905 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Transceivers 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 180 mA 180 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type CAN FD TRANSCEIVER INTERFACE CIRCUIT
Temperature Grade MILITARY MILITARY
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.895 mm 3.895 mm
Base Number Matches 1 1
Pbfree Code Yes
Screening Level AEC-Q100

Compare TCAN1051HGD with alternatives

Compare TCAN1051HGDRQ1 with alternatives