PT7A7614M8-13 vs MCP1320T-29BE/OTVAO feature comparison

PT7A7614M8-13 Diodes Incorporated

Buy Now Datasheet

MCP1320T-29BE/OTVAO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC MICROCHIP TECHNOLOGY INC
Package Description MSOP-8 SOT-23, 5 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR
JESD-30 Code S-PDSO-G8 R-PDSO-G5
Length 3 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Equivalence Code TSSOP8,.19 TSOP5/6,.11,37
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.1 mm 1.45 mm
Supply Current-Max (Isup) 0.2 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +2.93V +2.9V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3 mm 1.55 mm
Base Number Matches 1 1
JESD-609 Code e3
Screening Level AEC-Q100; TS 16949
Terminal Finish MATTE TIN

Compare PT7A7614M8-13 with alternatives

Compare MCP1320T-29BE/OTVAO with alternatives