Part Details for PT7A7614M8-13 by Diodes Incorporated
Overview of PT7A7614M8-13 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PT7A7614M8-13
PT7A7614M8-13 CAD Models
PT7A7614M8-13 Part Data Attributes
|
PT7A7614M8-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PT7A7614M8-13
Diodes Incorporated
Power Supply Management Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for PT7A7614M8-13
This table gives cross-reference parts and alternative options found for PT7A7614M8-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PT7A7614M8-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP1320T-29BE/OT | Microchip Technology Inc | $0.8255 | Active low P-P with WDI, MR-WDI=102.0ms, reset delay=1.4ms, Vtrpd-2.9V, -40C to +125C, 5-SOT-23, T/R | PT7A7614M8-13 vs MCP1320T-29BE/OT |
MCP1318T-29LI/OT | Microchip Technology Inc | Check for Price | POWER SUPPLY MANAGEMENT CKT | PT7A7614M8-13 vs MCP1318T-29LI/OT |
MCP1318MT-29LI/OT | Microchip Technology Inc | Check for Price | POWER SUPPLY MANAGEMENT CKT | PT7A7614M8-13 vs MCP1318MT-29LI/OT |
MCP1320T-29LI/OT | Microchip Technology Inc | Check for Price | POWER SUPPLY MANAGEMENT CKT | PT7A7614M8-13 vs MCP1320T-29LI/OT |
MCP1320T-29LE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | PT7A7614M8-13 vs MCP1320T-29LE/OTVAO |
MCP1320T-29LE/OT | Microchip Technology Inc | $0.7272 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | PT7A7614M8-13 vs MCP1320T-29LE/OT |
MCP1320T-29FE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | PT7A7614M8-13 vs MCP1320T-29FE/OTVAO |
MCP1320T-29BE/OTVAO | Microchip Technology Inc | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5 | PT7A7614M8-13 vs MCP1320T-29BE/OTVAO |
MAX6318HUK29DW+T | Maxim Integrated Products | Check for Price | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN | PT7A7614M8-13 vs MAX6318HUK29DW+T |
MCP1318T-29LE/OT | Microchip Technology Inc | $0.8998 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, LEAD FREE, EIAJ, SC-74A, SOT-23, 5 PIN | PT7A7614M8-13 vs MCP1318T-29LE/OT |