PT7A6527JE vs PEB2054-N feature comparison

PT7A6527JE Pericom Semiconductor Corporation

Buy Now Datasheet

PEB2054-N Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP INFINEON TECHNOLOGIES AG
Part Package Code LCC LCC
Package Description QCCJ, PLASTIC, LCC-44
Pin Count 44 44
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.6 mm 16.6 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 7 mA 9.5 mA
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Telecom IC Type TIME SLOT ASSIGNER TIME SLOT ASSIGNER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 16.6 mm 16.6 mm
Base Number Matches 2 2
Package Equivalence Code LDCC44,.7SQ
Technology CMOS

Compare PT7A6527JE with alternatives

Compare PEB2054-N with alternatives