PT7A6527JE vs MT8976APR feature comparison

PT7A6527JE Pericom Semiconductor Corporation

Buy Now Datasheet

MT8976APR Zarlink Semiconductor Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PERICOM SEMICONDUCTOR CORP ZARLINK SEMICONDUCTOR INC
Part Package Code LCC
Package Description QCCJ, QCCJ, LDCC44,.7SQ
Pin Count 44
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e3 e0
Length 16.6 mm 16.585 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) 245 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Current-Max 7 mA 10 mA
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Telecom IC Type TIME SLOT ASSIGNER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 16.6 mm 16.585 mm
Base Number Matches 2 2
Package Equivalence Code LDCC44,.7SQ
Technology CMOS

Compare PT7A6527JE with alternatives

Compare MT8976APR with alternatives