PT78HT208H
vs
PT6344A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
MODULE
Package Description
, SIP3H,1.0
, SIP12H,.7
Pin Count
3
12
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
28 V
13.2 V
Input Voltage-Min
12 V
10.8 V
Input Voltage-Nom
15 V
12 V
JESD-30 Code
R-XSMA-T3
R-XSMA-T12
Number of Functions
1
1
Number of Terminals
3
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
6 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SMA
SMA
Package Equivalence Code
SIP3H,1.0
SIP12H,.7
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
SINGLE
Switching Frequency-Max
800 kHz
400 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Compare PT78HT208H with alternatives
Compare PT6344A with alternatives