PT78HT208H vs PT6304A feature comparison

PT78HT208H Texas Instruments

Buy Now Datasheet

PT6304A Power Trends Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC POWER TRENDS INC
Part Package Code MODULE
Package Description , SIP3H,1.0 HORIZONTAL THROUGH HOLE, SIP-12
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 28 V 38 V
Input Voltage-Min 12 V 14.5 V
Input Voltage-Nom 15 V
JESD-30 Code R-XSMA-T3 R-XSMA-T12
Number of Functions 1 1
Number of Terminals 3 12
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Equivalence Code SIP3H,1.0 SIP12H,.7
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK BUCK
Switching Frequency-Max 800 kHz 900 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Output Voltage-Nom 12 V

Compare PT78HT208H with alternatives