PT6725C
vs
PT6708C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
MODULE
Package Description
ROHS COMPLIANT, SMD-17
, SMSIP17H,1.0
Pin Count
17
17
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
13.2 V
5.5 V
Input Voltage-Min
10.8 V
3.1 V
Input Voltage-Nom
12 V
5 V
JESD-30 Code
R-XSMA-G17
R-XSMA-G17
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
17
17
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
14 A
13 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
215
Qualification Status
COMMERCIAL
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
400 kHz
400 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NOT SPECIFIED
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.39.00.01
Control Mode
VOLTAGE-MODE
Package Code
SMA
Package Equivalence Code
SMSIP17H,1.0
Terminal Pitch
2.54 mm
Compare PT6725C with alternatives
Compare PT6708C with alternatives