PT6708C
vs
PT6717C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
MODULE
Package Description
, SMSIP17H,1.0
SMD-17
Pin Count
17
17
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.1 V
3.1 V
Input Voltage-Nom
5 V
3.3 V
JESD-30 Code
R-XSMA-G17
R-XSMA-G17
Number of Functions
1
1
Number of Terminals
17
17
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
13 A
14 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SMA
SMA
Package Equivalence Code
SMSIP17H,1.0
SMSIP17H,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Switcher Configuration
SINGLE
SINGLE
Switching Frequency-Max
400 kHz
400 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PT6708C with alternatives
Compare PT6717C with alternatives