PT6703C vs PT6708C feature comparison

PT6703C Texas Instruments

Buy Now Datasheet

PT6708C Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE MODULE
Package Description HORIZONTAL SMT-23 , SMSIP17H,1.0
Pin Count 23 17
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 3.1 V 3.1 V
Input Voltage-Nom 3.3 V 5 V
JESD-30 Code R-XSMA-G23 R-XSMA-G17
Number of Functions 1 1
Number of Terminals 23 17
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 13 A 13 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Equivalence Code SMSIP23H,1.0 SMSIP17H,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Switcher Configuration SINGLE SINGLE
Switching Frequency-Max 400 kHz 400 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare PT6703C with alternatives

Compare PT6708C with alternatives