PT65101 vs P36101 feature comparison

PT65101 APEM Inc

Buy Now Datasheet

P36101 APEM Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer APEM COMPONENTS INC APEM COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Samacsys Manufacturer Apem Apem
Actuator Length 0.087 inch
Actuator Material NYLON
Actuator Type SCREW DRIVER ARROW SHAPED SLOT
Additional Feature O-RING Si RUBBER ACTUATOR SEAL
Body Breadth 10 mm 7.4 mm
Body Height 4.3 mm 3.65 mm
Body Length or Diameter 10 mm 7.4 mm
Center Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Current(DC)-Max 0.15 A 0.4 A
Contact (DC) Max Power Rating R Load 1.5VA@24VDC
Contact (DC) Max Rating R Load 0.15A@24VDC .4A@24VDC
Contact Function BINARY CODED BINARY CODED
Contact Resistance 0.08 mΩ 0.1 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 24 V
Electrical Life 10000 Cycle(s)
End Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
End Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Indexing Angle 36 deg
Insulation Resistance 100000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -20 °C -50 °C
PCB Hole Count 6 6
Packing Method TUBE TUBE
Sealing MOLDED WATERPROOF
Solderability WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BINARY CODED DECIMAL
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Length 0.15 inch 0.138 inch
Terminal Material BRASS
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 3 3
Pbfree Code Yes
Housing Material STAINLESS STEEL

Compare PT65101 with alternatives

Compare P36101 with alternatives