PT65101 vs 94HCC10 feature comparison

PT65101 APEM Inc

Buy Now Datasheet

94HCC10 Grayhill Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer APEM COMPONENTS INC GRAYHILL INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Samacsys Manufacturer Apem
Actuator Length 0.087 inch 0.17 inch
Actuator Material NYLON THERMOPLASTIC
Actuator Type SCREW DRIVER EXTENDED TYPE
Additional Feature O-RING Si RUBBER ACTUATOR SEAL TUBE PACKAGING
Body Breadth 10 mm 9.65 mm
Body Height 4.3 mm 5.72 mm
Body Length or Diameter 10 mm 9.91 mm
Center Contact Material PHOSPHOR BRONZE BRASS
Center Contact Plating GOLD OVER NICKEL GOLD
Contact Current(DC)-Max 0.15 A 0.03 A
Contact (DC) Max Power Rating R Load 1.5VA@24VDC
Contact (DC) Max Rating R Load 0.15A@24VDC 0.03A@30VDC
Contact Function BINARY CODED BINARY CODED
Contact Resistance 0.08 mΩ 0.05 mΩ
Contact Timing BREAK-BEFORE-MAKE
Contact Voltage(DC)-Max 24 V 30 V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material PHOSPHOR BRONZE COPPER ALLOY
End Contact Plating GOLD OVER NICKEL GOLD
Indexing Angle 36 deg
Insulation Resistance 100000000 Ω 5000000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-STRAIGHT
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
PCB Hole Count 6 6
Packing Method TUBE TUBE
Sealing MOLDED
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BINARY CODED DECIMAL BCD COMPLEMENT
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Length 0.15 inch 0.146 inch
Terminal Material BRASS COPPER ALLOY
Termination Type SOLDER SOLDER
Washability SOLVENT
Base Number Matches 3 14
Pbfree Code No
Dielectric Withstand Volts 500VRMS V

Compare PT65101 with alternatives

Compare 94HCC10 with alternatives