94HCC10 vs PT65102L254 feature comparison

94HCC10 Grayhill Inc

Buy Now Datasheet

PT65102L254 APEM Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GRAYHILL INC APEM COMPONENTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.20 8536.50.90.20
Actuator Length 0.17 inch
Actuator Material THERMOPLASTIC NYLON
Actuator Type EXTENDED TYPE SCREW DRIVER
Additional Feature TUBE PACKAGING O-RING Si RUBBER ACTUATOR SEAL
Body Breadth 9.65 mm 6.5 mm
Body Height 5.72 mm 10 mm
Body Length or Diameter 9.91 mm 10 mm
Center Contact Material BRASS PHOSPHOR BRONZE
Center Contact Plating GOLD GOLD OVER NICKEL
Contact Current(DC)-Max 0.03 A 0.4 A
Contact (DC) Max Rating R Load 0.03A@30VDC .4A@24VDC
Contact Function BINARY CODED ON-ON
Contact Resistance 0.05 mΩ 0.08 mΩ
Contact Voltage(DC)-Max 30 V 24 V
Dielectric Withstand Volts 500VRMS V
Electrical Life 10000 Cycle(s) 10000 Cycle(s)
End Contact Material COPPER ALLOY PHOSPHOR BRONZE
End Contact Plating GOLD GOLD OVER NICKEL
Indexing Angle 36 deg
Insulation Resistance 5000000000 Ω 100000000 Ω
Insulator Material THERMOPLASTIC THERMOPLASTIC
JESD-609 Code e0 e3
Mounting Feature THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
Number of Positions 10 10
Number of Switch Sections 1 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
PCB Hole Count 6 6
Packing Method TUBE TUBE
Solderability WAVE WAVE
Surface Mount NO NO
Switch Action LATCHED LATCHED
Switch Function BCD COMPLEMENT BCD COMPLEMENT
Switch Type ROTARY CODED SWITCH ROTARY CODED SWITCH
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Terminal Length 0.146 inch
Terminal Material COPPER ALLOY BRASS
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Samacsys Manufacturer Apem
Bushing Length
Contact (DC) Max Power Rating R Load 1.5VA@24VDC
Contact Timing BREAK-BEFORE-MAKE
Sealing MOLDED
Washability SOLVENT

Compare 94HCC10 with alternatives

Compare PT65102L254 with alternatives