PT6506LT vs PT6514L feature comparison

PT6506LT Texas Instruments

Buy Now Datasheet

PT6514L Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE
Package Description , ,
Pin Count 14
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 6 V 6 V
Input Voltage-Min 3.1 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-G14 R-XSMA-X14
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 20 A 8 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SMA SMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 725 kHz 725 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING UNSPECIFIED
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Package Equivalence Code SIP14

Compare PT6506LT with alternatives

Compare PT6514L with alternatives