PT6514L vs PT6516L feature comparison

PT6514L Texas Instruments

Buy Now Datasheet

PT6516L Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Input Voltage-Max 6 V 6 V
Input Voltage-Min 4.5 V 3.1 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-X14 R-PSMA-G14
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8 A 8 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SMA SMA
Package Equivalence Code SIP14
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 725 kHz 725 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form UNSPECIFIED GULL WING
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Pbfree Code No

Compare PT6514L with alternatives

Compare PT6516L with alternatives