PT6302N vs PT6366A feature comparison

PT6302N Texas Instruments

Buy Now Datasheet

PT6366A Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MODULE SIP
Package Description SIP-12 , SIP12H,.7
Pin Count 12 12
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 30 V 13.2 V
Input Voltage-Min 9 V 10.8 V
Input Voltage-Nom 10 V 12 V
JESD-30 Code R-XSMA-T12 R-MSMA-T18
Number of Functions 1 1
Number of Terminals 12 18
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 11 A
Output Voltage-Nom 5 V
Package Body Material UNSPECIFIED METAL
Package Code SMA SMA
Package Equivalence Code SIP12 SIP12H,.7
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration BUCK SINGLE
Switching Frequency-Max 600 kHz 400 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1

Compare PT6302N with alternatives

Compare PT6366A with alternatives