PT6366A vs PT6304A feature comparison

PT6366A Texas Instruments

Buy Now Datasheet

PT6304A Power Trends Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC POWER TRENDS INC
Part Package Code SIP
Package Description , SIP12H,.7 HORIZONTAL THROUGH HOLE, SIP-12
Pin Count 12
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Input Voltage-Max 13.2 V 38 V
Input Voltage-Min 10.8 V 14.5 V
Input Voltage-Nom 12 V
JESD-30 Code R-MSMA-T18 R-XSMA-T12
Number of Functions 1 1
Number of Terminals 18 12
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 11 A 3 A
Package Body Material METAL UNSPECIFIED
Package Code SMA SMA
Package Equivalence Code SIP12H,.7 SIP12H,.7
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Switcher Configuration SINGLE BUCK
Switching Frequency-Max 400 kHz 900 kHz
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code No
Output Voltage-Nom 12 V

Compare PT6366A with alternatives