PT5107N
vs
PT5102N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
MODULE
MODULE
Package Description
ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3
ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Input Voltage-Max
38 V
38 V
Input Voltage-Min
19 V
16 V
Input Voltage-Nom
19 V
16 V
JESD-30 Code
R-XSMA-T3
R-XSMA-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2.6 A
2.6 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
SMA
Package Equivalence Code
SIP3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
800 kHz
800 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Moisture Sensitivity Level
NOT SPECIFIED
Terminal Finish
NOT SPECIFIED
Compare PT5107N with alternatives
Compare PT5102N with alternatives