PT5107N
vs
PT5110A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
POWER TRENDS INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT, VERTICAL MOUNT PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
unknown
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Input Voltage-Max
38 V
Input Voltage-Min
19 V
Input Voltage-Nom
19 V
JESD-30 Code
R-XSMA-T3
R-XSMA-T3
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Output Current-Max
2.6 A
1 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
NO
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
800 kHz
800 kHz
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Finish
NOT SPECIFIED
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
3
3
Output Voltage-Nom
9 V
Package Code
SMA
Qualification Status
Not Qualified
Compare PT5107N with alternatives