PT4564N
vs
PT4571A
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
MODULE
Package Description
, SIP19/27
, SIP19/27H,1.0
Pin Count
19
19
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
UNDERVOLTAGE LOCKOUT
UNDERVOLTAGE LOCKOUT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
75 V
Input Voltage-Min
36 V
36 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MSMA-T19
R-MSMA-T19
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
19
19
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
3.3 A
Output Voltage-Max
16.5 V
9.9 V
Output Voltage-Min
13.5 V
8.1 V
Output Voltage-Nom
15 V
9 V
Package Body Material
METAL
METAL
Package Equivalence Code
SIP19/27
SIP19/27H,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Terminal Pitch
2.54 mm
Compare PT4564N with alternatives
Compare PT4571A with alternatives