PT4526A vs PT4506A feature comparison

PT4526A Texas Instruments

Buy Now Datasheet

PT4506A Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , SIP12/17H,1.0 ROHS COMPLIANT PACKAGE-12
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 40 V
Input Voltage-Min 36 V 18 V
Input Voltage-Nom 48 V 24 V
JESD-30 Code R-XSMA-T12 R-XSMA-T12
Load Regulation-Max 1% 1%
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 12 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A 5 A
Output Voltage-Max 1.65 V 1.65 V
Output Voltage-Min 1.35 V 1.35 V
Output Voltage-Nom 1.5 V 1.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code SIP12/17H,1.0 SIP12/17H,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 7.5 W 7.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code MODULE
Pin Count 12

Compare PT4526A with alternatives

Compare PT4506A with alternatives