PT4506A
vs
PT4226A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
SFM
Package Description
ROHS COMPLIANT PACKAGE-12
, SIP10/16H,1.0
Pin Count
12
10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
40 V
75 V
Input Voltage-Min
18 V
36 V
Input Voltage-Nom
24 V
48 V
JESD-30 Code
R-XSMA-T12
R-MSMA-T10
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
5 A
3 A
Output Voltage-Max
1.65 V
1.65 V
Output Voltage-Min
1.35 V
1.45 V
Output Voltage-Nom
1.5 V
1.5 V
Package Body Material
UNSPECIFIED
METAL
Package Equivalence Code
SIP12/17H,1.0
SIP10/16H,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
7.5 W
4.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare PT4506A with alternatives
Compare PT4226A with alternatives