PT4524N
vs
PT4245N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
MODULE
SFM
Package Description
, SIP12/17
, SIP10/16
Pin Count
12
10
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
36 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
24 V
JESD-30 Code
R-XSMA-T12
R-MSMA-T10
Load Regulation-Max
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
12
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1.3 A
3 A
Output Voltage-Max
16.5 V
2.75 V
Output Voltage-Min
13.5 V
2.25 V
Output Voltage-Nom
15 V
2.5 V
Package Body Material
UNSPECIFIED
METAL
Package Equivalence Code
SIP12/17
SIP10/16
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
20 W
7.5 W
Trim/Adjustable Output
YES
YES
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare PT4524N with alternatives
Compare PT4245N with alternatives