PT4245N vs PT4524A feature comparison

PT4245N Texas Instruments

Buy Now Datasheet

PT4524A Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SFM MODULE
Package Description , SIP10/16 , SIP12/17H,1.0
Pin Count 10 12
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 75 V
Input Voltage-Min 18 V 36 V
Input Voltage-Nom 24 V 48 V
JESD-30 Code R-MSMA-T10 R-XSMA-T12
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 12
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3 A 1.3 A
Output Voltage-Max 2.75 V 16.5 V
Output Voltage-Min 2.25 V 13.5 V
Output Voltage-Nom 2.5 V 15 V
Package Body Material METAL UNSPECIFIED
Package Equivalence Code SIP10/16 SIP12/17H,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Total Power Output-Max 7.5 W 20 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code Yes
Load Regulation-Max 1%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Pitch 2.54 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare PT4245N with alternatives

Compare PT4524A with alternatives