PT4103C
vs
PT4143C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
MODULE
Package Description
, MODULE(UNSPEC)
, MODULE,6LEAD,1.5
Pin Count
6
6
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
SHORT-CIRCUIT PROTECTION
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
40 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
24 V
JESD-30 Code
R-XDMA-G6
R-PDMA-G6
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
1.6 A
Output Voltage-Max
15.3 V
13.2 V
Output Voltage-Min
14.7 V
10.8 V
Output Voltage-Nom
15 V
12 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DMA
DMA
Package Equivalence Code
MODULE(UNSPEC)
MODULE,6LEAD,1.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Total Power Output-Max
15 W
20 W
Trim/Adjustable Output
NO
YES
Base Number Matches
1
2
Pbfree Code
Yes
Rohs Code
Yes
parentfamilyid
894883
Category CO2 Kg
12.04
Compliance Temperature Grade
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2013-06-20
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PT4103C with alternatives
Compare PT4143C with alternatives