PT4103C
vs
PT4506C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
SFM
Package Description
, MODULE(UNSPEC)
, SMSIP12/17H,1.0
Pin Count
6
12
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Additional Feature
SHORT-CIRCUIT PROTECTION
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
40 V
Input Voltage-Min
36 V
18 V
Input Voltage-Nom
48 V
24 V
JESD-30 Code
R-XDMA-G6
R-XSMA-T12
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
12
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
5 A
Output Voltage-Max
15.3 V
1.65 V
Output Voltage-Min
14.7 V
1.35 V
Output Voltage-Nom
15 V
1.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE(UNSPEC)
SMSIP12/17H,1.0
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
DUAL
SINGLE
Total Power Output-Max
15 W
7.5 W
Trim/Adjustable Output
NO
YES
Base Number Matches
2
1
Rohs Code
No
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Pitch
2.54 mm
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PT4103C with alternatives
Compare PT4506C with alternatives