PT3326A vs PT4564N feature comparison

PT3326A Power Trends Inc

Buy Now Datasheet

PT4564N Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer POWER TRENDS INC TEXAS INSTRUMENTS INC
Package Description SIP-19 , SIP19/27
Reach Compliance Code unknown not_compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XSMA-T19 R-MSMA-T19
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 19 19
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 2.75 V 16.5 V
Output Voltage-Min 2.25 V 13.5 V
Output Voltage-Nom 2.5 V 15 V
Package Body Material UNSPECIFIED METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code MODULE
Pin Count 19
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Additional Feature UNDERVOLTAGE LOCKOUT
Load Regulation-Max 1%
Output Current-Max 2 A
Package Equivalence Code SIP19/27
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology HYBRID
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 30 W

Compare PT4564N with alternatives