PT3326A
vs
PT4567N
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SIP-19
|
ROHS COMPLIANT PACKAGE-19
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
UNDERVOLTAGE LOCKOUT
|
UNDERVOLTAGE LOCKOUT
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-MSMA-T19
|
R-MSMA-T19
|
Load Regulation-Max |
1%
|
1%
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
19
|
19
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
8 A
|
8 A
|
Output Voltage-Max |
2.75 V
|
1.98 V
|
Output Voltage-Min |
2.25 V
|
1.62 V
|
Output Voltage-Nom |
2.5 V
|
1.8 V
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
SIP19/27H,1.4
|
SIP19/27
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
|
Terminal Position |
SINGLE
|
SINGLE
|
Total Power Output-Max |
20 W
|
14.4 W
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
MODULE
|
Pin Count |
|
19
|
ECCN Code |
|
EAR99
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare PT3326A with alternatives
Compare PT4567N with alternatives