PT3326A
vs
PT4565N
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
POWER TRENDS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SIP-19
|
, SIP19/27
|
Reach Compliance Code |
unknown
|
not_compliant
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
75 V
|
75 V
|
Input Voltage-Min |
36 V
|
36 V
|
Input Voltage-Nom |
48 V
|
48 V
|
JESD-30 Code |
R-XSMA-T19
|
R-MSMA-T19
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
19
|
19
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
2.75 V
|
2.2 V
|
Output Voltage-Min |
2.25 V
|
1.8 V
|
Output Voltage-Nom |
2.5 V
|
2 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Trim/Adjustable Output |
YES
|
YES
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
MODULE
|
Pin Count |
|
19
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
UNDERVOLTAGE LOCKOUT
|
Load Regulation-Max |
|
1%
|
Moisture Sensitivity Level |
|
1
|
Output Current-Max |
|
8 A
|
Package Equivalence Code |
|
SIP19/27
|
Technology |
|
HYBRID
|
Total Power Output-Max |
|
16 W
|
|
|
|
Compare PT4565N with alternatives