PT3326A vs PT4567A feature comparison

PT3326A Texas Instruments

Buy Now Datasheet

PT4567A Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SIP-19 , SIP19/27H,1.0
Reach Compliance Code unknown not_compliant
Additional Feature UNDERVOLTAGE LOCKOUT UNDERVOLTAGE LOCKOUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MSMA-T19 R-MSMA-T19
Load Regulation-Max 1% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 19 19
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 8 A 8 A
Output Voltage-Max 2.75 V 1.98 V
Output Voltage-Min 2.25 V 1.62 V
Output Voltage-Nom 2.5 V 1.8 V
Package Body Material METAL METAL
Package Equivalence Code SIP19/27H,1.4 SIP19/27H,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 20 W 14.4 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Rohs Code No
Part Package Code MODULE
Pin Count 19
ECCN Code EAR99
Moisture Sensitivity Level 1

Compare PT3326A with alternatives

Compare PT4567A with alternatives