PT02A-24-61SW(003) vs PT02E-24-61SW(466) feature comparison

PT02A-24-61SW(003) Amphenol Corporation

Buy Now Datasheet

PT02E-24-61SW(466) Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-26482 STANDARD: MIL-C-26482
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 61
Contact Sizes 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Degrees of Rotation 90
Other Description BOX MOUNTING RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material NEOPRENE RUBBER
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE NO
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization W
Shell Finish CADMIUM OLIVE DRAB ZINC COBALT PLATED
Shell Material ALUMINUM ALLOY
Shell Size 24 24
Termination Type SOLDER SOLDER
Total Number of Contacts 61 61
Unique Insert Number 24-61
Base Number Matches 1 1
Manufacturer Series PT

Compare PT02A-24-61SW(003) with alternatives

Compare PT02E-24-61SW(466) with alternatives