PT02E-24-61SW(466)
vs
PT02E-24-61SW
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMPHENOL CORP
AMPHENOL CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C-26482
STANDARD: MIL-DTL-26482
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Manufacturer Series
PT
Mating Information
NO
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
OLIVE DRAB ZINC COBALT PLATED
CADMIUM
Shell Size
24
24
Termination Type
SOLDER
SOLDER
Total Number of Contacts
61
61
Base Number Matches
1
1
Contact Quantities
61
Contact Sizes
20
Degrees of Rotation
90
Other Description
BOX MOUNTING RECEPTACLE
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Insulator Material
NEOPRENE RUBBER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Polarization
W
Shell Material
ALUMINUM ALLOY
Unique Insert Number
24-61
Compare PT02E-24-61SW(466) with alternatives
Compare PT02E-24-61SW with alternatives