PSSHSM-536-D-06-F-AP-C-TR-P-LF vs CSCC211-3602B001C1AE feature comparison

PSSHSM-536-D-06-F-AP-C-TR-P-LF Major League Electronics

Buy Now Datasheet

CSCC211-3602B001C1AE Greenconn Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MAJOR LEAGUE ELECTRONICS GREENCONN CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50) GOLD FLASH
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD FLASH
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 1.27 mm 1 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 72 72
Base Number Matches 1 1
Additional Feature TOP ENTRY
UL Flammability Code 94V-0

Compare PSSHSM-536-D-06-F-AP-C-TR-P-LF with alternatives

Compare CSCC211-3602B001C1AE with alternatives