CSCC211-3602B001C1AE
Greenconn Corp
Description: Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal

Overview of CSCC211-3602B001C1AE by Greenconn Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CSCC211-3602B001C1AE by Greenconn Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CSCC211-3602B001C1AE by Greenconn Corp

CSCC211-3602B001C1AE
Greenconn Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GREENCONN CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
TOP ENTRY
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
GOLD FLASH
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
72
UL Flammability Code
94V-0
Want to compare parts?
  1. CSCC211-3602B001C1AE
    Greenconn Corp
    Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
    VS

Alternate Parts for CSCC211-3602B001C1AE

This table gives cross-reference parts and alternative options found for CSCC211-3602B001C1AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CSCC211-3602B001C1AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
68672-036LF Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions CSCC211-3602B001C1AE vs 68672-036LF
85870-930 Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi CSCC211-3602B001C1AE vs 85870-930
71973-5536 Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT Molex CSCC211-3602B001C1AE vs 71973-5536
68064-536 Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Amphenol Communications Solutions CSCC211-3602B001C1AE vs 68064-536
68411-536LF Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol Communications Solutions CSCC211-3602B001C1AE vs 68411-536LF
65781-108LF Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions CSCC211-3602B001C1AE vs 65781-108LF
89883-436H Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle Amphenol FCi CSCC211-3602B001C1AE vs 89883-436H
PSSHSM-536-D-06-F-AP-C-TR-P-LF Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Major League Electronics CSCC211-3602B001C1AE vs PSSHSM-536-D-06-F-AP-C-TR-P-LF
CLH-136-L-D-BE-P Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc CSCC211-3602B001C1AE vs CLH-136-L-D-BE-P
RSM-136-02-L-D-LC-K-TR Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, Samtec Inc CSCC211-3602B001C1AE vs RSM-136-02-L-D-LC-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CSCC211-3602B001C1AE by Greenconn Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CSCC211-3602B001C1AE by Greenconn Corp

Select Manufacturer
Which Manufacturer of CSCC211-3602B001C1AE would you like to use for your alert(s)?
  • Please alert me when CSCC211-3602B001C1AE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CSCC211-3602B001C1AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CSCC211-3602B001C1AE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CSCC211-3602B001C1AE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CSCC211-3602B001C1AE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CSCC211-3602B001C1AE by Greenconn Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: