PSR072FS0315Z
vs
PSR073UL0315X
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
Blow Characteristic
FAST
FAST
Body Breadth
60 mm
73.5 mm
Body Height
94.9 mm
108.4 mm
Body Length or Diameter
75 mm
74.2 mm
Built-in Feature
INDICATOR
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
16187 J
10245 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
100000 A
100000 A
Rated Current
315 A
315 A
Rated Voltage(AC)
1300 V
1300 V
Rated Voltage(DC)
1000 V
1000 V
Reference Standard
CUL; UL
CUL; UL
Surface Mount
NO
NO
Terminal Shape
THREADED
TAB/BLADE
Base Number Matches
1
1
Rohs Code
Yes
Compare PSR072FS0315Z with alternatives
Compare PSR073UL0315X with alternatives