PSR072FS0315Z vs PSR071FL0315Z feature comparison

PSR072FS0315Z Littelfuse Inc

Buy Now Datasheet

PSR071FL0315Z Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 1000 VDC: 150000 A RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 60 mm 51.5 mm
Body Height 94.9 mm 86.4 mm
Body Length or Diameter 75 mm 74 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 16187 J 20882 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 100000 A 100000 A
Rated Current 315 A 315 A
Rated Voltage(AC) 1300 V 1300 V
Rated Voltage(DC) 1000 V 1000 V
Reference Standard CUL; UL CCC; CUL; UL
Surface Mount NO NO
Terminal Shape THREADED THREADED
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE

Compare PSR072FS0315Z with alternatives

Compare PSR071FL0315Z with alternatives