PSR071UL0350Z vs PSR072FS0350Z feature comparison

PSR071UL0350Z Littelfuse Inc

Buy Now Datasheet

PSR072FS0350Z Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
Additional Feature RATED BREAKING CAPACITY AT 1000 VDC: 150000 A RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 51.5 mm 60 mm
Body Height 86.4 mm 94.9 mm
Body Length or Diameter 73.2 mm 75 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 23301 J 18727 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 100000 A 100000 A
Rated Current 350 A 350 A
Rated Voltage(AC) 1300 V 1300 V
Rated Voltage(DC) 1000 V 1000 V
Reference Standard CUL; UL CUL; UL
Surface Mount NO NO
Terminal Shape TAB/BLADE THREADED
Base Number Matches 1 1
ECCN Code EAR99
Samacsys Manufacturer LITTELFUSE

Compare PSR071UL0350Z with alternatives

Compare PSR072FS0350Z with alternatives