PSR072FS0350Z vs PSR070UL0350Z feature comparison

PSR072FS0350Z Littelfuse Inc

Buy Now Datasheet

PSR070UL0350Z Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Samacsys Manufacturer LITTELFUSE
Additional Feature RATED BREAKING CAPACITY AT 1000 VDC: 150000 A RATED BREAKING CAPACITY AT 1000 VDC: 150000 A
Blow Characteristic FAST FAST
Body Breadth 60 mm 43 mm
Body Height 94.9 mm 77.9 mm
Body Length or Diameter 75 mm 71.7 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 18727 J 22963 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 100000 A 100000 A
Rated Current 350 A 350 A
Rated Voltage(AC) 1300 V 1300 V
Rated Voltage(DC) 1000 V 1000 V
Reference Standard CUL; UL CUL; UL
Surface Mount NO NO
Terminal Shape THREADED TAB/BLADE
Base Number Matches 1 1
Rohs Code Yes

Compare PSR072FS0350Z with alternatives

Compare PSR070UL0350Z with alternatives