PSR030FL0063Z
vs
A070URD30TTI0063
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
MERSEN S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 600 VDC: 150000 A
|
|
Blow Characteristic |
FAST
|
FAST
|
Body Breadth |
43 mm
|
40 mm
|
Body Height |
77.9 mm
|
40 mm
|
Body Length or Diameter |
50 mm
|
50.5 mm
|
Built-in Feature |
INDICATOR
|
INDICATOR
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
176 J
|
200 J
|
Mounting Feature |
INLINE/HOLDER
|
PANEL MOUNT
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BULK
|
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
63 A
|
63 A
|
Rated Voltage(AC) |
700 V
|
700 V
|
Rated Voltage(DC) |
600 V
|
|
Reference Standard |
CCC; CE; CUL; IEC; UL
|
CCC, CE, CSA, IEC, UL
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
THREADED
|
THREADED
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.10.00.40
|
|
|
|
Compare PSR030FL0063Z with alternatives
Compare A070URD30TTI0063 with alternatives