A070URD30TTI0063 vs A070UD30LI63 feature comparison

A070URD30TTI0063 Mersen Electrical Power

Buy Now Datasheet

A070UD30LI63 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST ULTRA FAST
Body Breadth 40 mm 39 mm
Body Height 40 mm 46 mm
Body Length or Diameter 50.5 mm 47.6 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 200 J 200 J
Mounting Feature PANEL MOUNT INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 63 A 63 A
Rated Voltage(AC) 700 V 690 V
Reference Standard CCC, CE, CSA, IEC, UL CCC; CE; CSA; EAC; IEC; UL
Surface Mount NO NO
Terminal Shape THREADED TAB/BLADE
Base Number Matches 1 1
Fuse Size 30
Packing Method BULK

Compare A070URD30TTI0063 with alternatives

Compare A070UD30LI63 with alternatives