PSOT15KCA-LF
vs
MMBZ15VALT3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROTEK DEVICES
ON SEMICONDUCTOR
Package Description
R-PDSO-G3
R-PDSO-G3
Pin Count
3
3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Min
14.3 V
14.25 V
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
300 W
40 W
Number of Elements
2
2
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
235
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
12.8 V
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
4
Part Package Code
SOT-23
Manufacturer Package Code
CASE 318-08
Breakdown Voltage-Max
15.75 V
Breakdown Voltage-Nom
15 V
Clamping Voltage-Max
21 V
JEDEC-95 Code
TO-236
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.225 W
Compare PSOT15KCA-LF with alternatives
Compare MMBZ15VALT3 with alternatives