PSOT15C-LF vs S23LC15 feature comparison

PSOT15C-LF ProTek Devices

Buy Now Datasheet

S23LC15 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PROTEK DEVICES SENSITRON SEMICONDUCTOR
Package Description R-PDSO-G3 SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 16.7 V 16.7 V
Configuration COMMON ANODE, 2 ELEMENTS SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 500 W 300 W
Number of Elements 2 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 15 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code SOT-23
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare PSOT15C-LF with alternatives

Compare S23LC15 with alternatives