S23LC15 vs MMBZ20VALT3 feature comparison

S23LC15 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MMBZ20VALT3 onsemi

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD ON SEMICONDUCTOR
Package Description SOT-23, 3 PIN PLASTIC, CASE 318-08, 3 PIN
Reach Compliance Code compliant not_compliant
Additional Feature ULTRA LOW CAPACITANCE
Breakdown Voltage-Min 16.7 V 19 V
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 300 W 40 W
Number of Elements 1 2
Number of Terminals 3 3
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 15 V 17 V
Surface Mount YES YES
Technology AVALANCHE ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 4
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code CASE 318-08
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 21 V
Breakdown Voltage-Nom 20 V
Clamping Voltage-Max 28 V
JEDEC-95 Code TO-236
JESD-609 Code e0
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.225 W
Terminal Finish TIN LEAD

Compare S23LC15 with alternatives

Compare MMBZ20VALT3 with alternatives