PSN0.5MSA222J vs PSN0.5CPCB222J feature comparison

PSN0.5MSA222J KOA Speer Electronics Inc

Buy Now Datasheet

PSN0.5CPCB222J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Non Inductive Non Inductive
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -30 °C
Package Diameter 17.5 mm 17.5 mm
Package Length 50 mm 50 mm
Package Style SMT SMT
Rated Power Dissipation (P) 2 W 2 W
Resistance 2200 Ω 2200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series PSN PSN
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 1000 ppm/°C 1000 ppm/°C
Tolerance 5% 5%
Working Voltage 15000 V 15000 V
Base Number Matches 1 1
Rohs Code Yes

Compare PSN0.5MSA222J with alternatives

Compare PSN0.5CPCB222J with alternatives