PSN0.5MSA222J KOA Speer Electronics IncBuy Now Datasheet |
PSN0.5CPC222J KOA Speer Electronics IncBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | KOA SPEER ELECTRONICS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Non Inductive | Non Inductive |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -30 °C | -30 °C |
Package Diameter | 17.5 mm | 17.5 mm |
Package Length | 50 mm | 50 mm |
Package Style | SMT | SMT |
Rated Power Dissipation (P) | 2 W | 2 W |
Resistance | 2200 Ω | 2200 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Series | PSN | PSN |
Technology | WIRE WOUND | WIRE WOUND |
Temperature Coefficient | 1000 ppm/°C | 1000 ppm/°C |
Tolerance | 5% | 5% |
Working Voltage | 15000 V | 15000 V |
Base Number Matches | 1 | 1 |
Rohs Code | Yes | |