PSMN070-200B,118 vs IRFS31N20DTRL feature comparison

PSMN070-200B,118 NXP Semiconductors

Buy Now Datasheet

IRFS31N20DTRL International Rectifier

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC
Part Package Code D2PAK
Package Description PLASTIC, D2PAK-3 D2PAK-3
Pin Count 3 3
Manufacturer Package Code SOT404
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Factory Lead Time 4 Weeks
Avalanche Energy Rating (Eas) 462 mJ 420 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 35 A 31 A
Drain-source On Resistance-Max 0.07 Ω 0.082 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 230 W
Pulsed Drain Current-Max (IDM) 140 A 124 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Pbfree Code No

Compare PSMN070-200B,118 with alternatives

Compare IRFS31N20DTRL with alternatives